
DLPLCR70EVM | |
|---|---|
DigiKey Part Number | 296-DLPLCR70EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPLCR70EVM |
Description | EVAL BOARD FOR DLP7000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP7000 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Projection DLP |
Manufacturer Texas Instruments | Utilized IC / Part DLP7000 |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Base Product Number |
Type Reference Design |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 219,25000 Kč | 47 219,25 Kč |
| Unit Price without VAT: | 47 219,25000 Kč |
|---|---|
| Unit Price with VAT: | 57 135,29250 Kč |







