



DLP4621Q1EVM | |
|---|---|
DigiKey Part Number | 296-DLP4621Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLP4621Q1EVM |
Description | EVAL BOARD FOR DLPC231S-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLPC231S-Q1 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Projection DLP |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part DLPC231S-Q1 |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Reference Design | Contents Board(s), Cable(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 594,50000 Kč | 44 594,50 Kč |
| Unit Price without VAT: | 44 594,50000 Kč |
|---|---|
| Unit Price with VAT: | 53 959,34500 Kč |



