


LM1086ISX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM1086ISX-3.3/NOPBTR-ND - Tape & Reel (TR) LM1086ISX-3.3/NOPBCT-ND - Cut Tape (CT) LM1086ISX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086ISX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086ISX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 27V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.5V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1086IS-3.3/NOPB | Texas Instruments | 1 956 | LM1086IS-3.3/NOPB-ND | 61,10000 Kč | Direct |
| LD1086D2M33TR | STMicroelectronics | 280 | 497-1223-1-ND | 32,97000 Kč | Direct |
| LD1085D2M33R | STMicroelectronics | 6 546 | 497-3423-1-ND | 41,58000 Kč | Similar |
| LT1085CM-3.3#PBF | Analog Devices Inc. | 376 | 505-LT1085CM-3.3#PBF-ND | 259,54000 Kč | Similar |
| LT1085CM-3.3#TRPBF | Analog Devices Inc. | 365 | LT1085CM-3.3#TRPBFCT-ND | 259,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,26400 Kč | 362,64 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 100 | 29,59460 Kč | 2 959,46 Kč |
| 250 | 27,93236 Kč | 6 983,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,92994 Kč | 13 464,97 Kč |
| 1 000 | 26,10471 Kč | 26 104,71 Kč |
| 1 500 | 25,69147 Kč | 38 537,21 Kč |
| 2 500 | 25,23355 Kč | 63 083,88 Kč |
| 3 500 | 24,96596 Kč | 87 380,86 Kč |
| 5 000 | 24,70864 Kč | 123 543,20 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |



