


LT1085CM-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1085CM-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1085CM-3.3#TRPBFCT-ND - Cut Tape (CT) LT1085CM-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1085CM-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 3A DDPAK-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CM-3.3#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 20V | Supplier Device Package DDPAK-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1085CM-3.3#PBF | Analog Devices Inc. | 376 | 505-LT1085CM-3.3#PBF-ND | 259,54000 Kč | Parametric Equivalent |
| LD1085D2M33R | STMicroelectronics | 6 546 | 497-3423-1-ND | 41,58000 Kč | Similar |
| LM1085ISX-3.3/NOPB | Texas Instruments | 4 713 | LM1085ISX-3.3/NOPBCT-ND | 45,99000 Kč | Similar |
| LM1086CS-3.3/NOPB | Texas Instruments | 3 579 | LM1086CS-3.3/NOPB-ND | 61,10000 Kč | Similar |
| LM1086CSX-3.3/NOPB | Texas Instruments | 2 663 | LM1086CSX-3.3/NOPBCT-ND | 44,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 203,68100 Kč | 2 036,81 Kč |
| 25 | 189,72960 Kč | 4 743,24 Kč |
| 100 | 174,40100 Kč | 17 440,10 Kč |
| 250 | 173,16464 Kč | 43 291,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 160,48240 Kč | 120 361,80 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |



