Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1085ISX-3.3/NOPB

DigiKey Part Number
LM1085ISX-3.3/NOPBTR-ND - Tape & Reel (TR)
LM1085ISX-3.3/NOPBCT-ND - Cut Tape (CT)
LM1085ISX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1085ISX-3.3/NOPB
Description
IC REG LINEAR 3.3V 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM1085ISX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
72dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
27V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.5V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1085IS-3.3Texas Instruments797LM1085IS-3.3-ND82,10000 KčParametric Equivalent
LM1085ISX-3.3Texas Instruments2 684296-LM1085ISX-3.3CT-ND71,60000 KčParametric Equivalent
In-Stock: 4 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1033,99600 Kč339,96 Kč
2530,99320 Kč774,83 Kč
10027,69430 Kč2 769,43 Kč
25026,12068 Kč6 530,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,17282 Kč12 586,41 Kč
1 00024,39254 Kč24 392,54 Kč
1 50024,00169 Kč36 002,54 Kč
2 50023,56874 Kč58 921,85 Kč
3 50023,31570 Kč81 604,95 Kč
5 00023,07231 Kč115 361,55 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč