


LD1085D2M33R | |
|---|---|
DigiKey Part Number | 497-3423-2-ND - Tape & Reel (TR) 497-3423-1-ND - Cut Tape (CT) 497-3423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1085D2M33R |
Description | IC REG LINEAR 3.3V 3A D2PAK-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD1085D2M33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 30V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 25 | 27,80960 Kč | 695,24 Kč |
| 100 | 24,80700 Kč | 2 480,70 Kč |
| 250 | 23,37244 Kč | 5 843,11 Kč |
| 500 | 22,51448 Kč | 11 257,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,79739 Kč | 21 797,39 Kč |
| 2 000 | 21,21176 Kč | 42 423,52 Kč |
| 3 000 | 20,91870 Kč | 62 756,10 Kč |
| 5 000 | 20,59391 Kč | 102 969,55 Kč |
| 7 000 | 20,40409 Kč | 142 828,63 Kč |
| 10 000 | 20,22145 Kč | 202 214,50 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











