Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1118CST-2.5#PBF

DigiKey Part Number
LT1118CST-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1118CST-2.5#PBF
Description
IC REG LIN 2.5V 800MA SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1118CST-2.5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tube
PSRR
80dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 70°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
1.3V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD1117S25CTRSTMicroelectronics7 777497-1240-1-ND0,43000 KčSimilar
LD1117S25TRSTMicroelectronics9 665497-7309-1-ND0,57000 KčSimilar
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
10140,24600 Kč1 402,46 Kč
78120,63077 Kč9 409,20 Kč
156116,18487 Kč18 124,84 Kč
312112,52641 Kč35 108,24 Kč
546110,04991 Kč60 087,25 Kč
1 014107,72761 Kč109 235,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč