Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3724IM5-3.08/NOPB

DigiKey Part Number
LM3724IM5-3.08/NOPBTR-ND - Tape & Reel (TR)
LM3724IM5-3.08/NOPBCT-ND - Cut Tape (CT)
LM3724IM5-3.08/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3724IM5-3.08/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3724IM5-3.08/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
100ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1045,98600 Kč459,86 Kč
2542,09680 Kč1 052,42 Kč
10037,81110 Kč3 781,11 Kč
25035,76884 Kč8 942,21 Kč
50035,08262 Kč17 541,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,52352 Kč33 523,52 Kč
2 00032,68969 Kč65 379,38 Kč
3 00032,27190 Kč96 815,70 Kč
5 00031,80916 Kč159 045,80 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč