Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1085D2M33R

DigiKey Part Number
497-3423-2-ND - Tape & Reel (TR)
497-3423-1-ND - Cut Tape (CT)
497-3423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1085D2M33R
Description
IC REG LINEAR 3.3V 3A D2PAK-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
LD1085D2M33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
72dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
30V
Supplier Device Package
D2PAK-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.5V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1030,55200 Kč305,52 Kč
2527,80960 Kč695,24 Kč
10024,80700 Kč2 480,70 Kč
25023,37244 Kč5 843,11 Kč
50022,51448 Kč11 257,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,79739 Kč21 797,39 Kč
2 00021,21176 Kč42 423,52 Kč
3 00020,91870 Kč62 756,10 Kč
5 00020,59391 Kč102 969,55 Kč
7 00020,40409 Kč142 828,63 Kč
10 00020,22145 Kč202 214,50 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč