


LM1086CT-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1086CT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1086CT-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CT-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 29V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 36,94300 Kč | 369,43 Kč |
| 45 | 32,06156 Kč | 1 442,77 Kč |
| 135 | 29,59630 Kč | 3 995,50 Kč |
| 270 | 28,39022 Kč | 7 665,36 Kč |
| 540 | 27,39696 Kč | 14 794,36 Kč |
| 1 035 | 26,62490 Kč | 27 556,77 Kč |
| 2 520 | 25,77355 Kč | 64 949,35 Kč |
| 5 040 | 25,24309 Kč | 127 225,17 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |










