


MCP1827S-2502E/AB | |
|---|---|
DigiKey Part Number  | MCP1827S-2502E/AB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MCP1827S-2502E/AB  | 
Description  | IC REG LINEAR 2.5V 1.5A TO220-3  | 
Manufacturer Standard Lead Time  | 99 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCP1827S-2502E/AB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | 2.5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.6V @ 1.5A  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 220 µA  | |
PSRR  | 60dB (100Hz)  | |
Control Features  | -  | |
Protection Features  | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3  | |
Supplier Device Package  | TO-220-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 36,41000 Kč | 36,41 Kč | 
| 25 | 30,37680 Kč | 759,42 Kč | 
| 100 | 27,67200 Kč | 2 767,20 Kč | 
| Unit Price without VAT: | 36,41000 Kč | 
|---|---|
| Unit Price with VAT: | 44,05610 Kč | 







