


LTC6655CHMS8-2.048#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6655CHMS8-2.048#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6655CHMS8-2.048#PBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655CHMS8-2.048#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.25ppmp-p | |
Noise - 10Hz to 10kHz | 0.67ppmrms | |
Voltage - Input | 13.2V | |
Current - Supply | 7.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,64000 Kč | 240,64 Kč |
| 10 | 188,37300 Kč | 1 883,73 Kč |
| 50 | 167,46320 Kč | 8 373,16 Kč |
| 100 | 160,98750 Kč | 16 098,75 Kč |
| 250 | 154,14968 Kč | 38 537,42 Kč |
| 500 | 150,02820 Kč | 75 014,10 Kč |
| 1 000 | 146,63596 Kč | 146 635,96 Kč |
| Unit Price without VAT: | 240,64000 Kč |
|---|---|
| Unit Price with VAT: | 291,17440 Kč |














