
ISO7731FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-45242-2-ND - Tape & Reel (TR) 296-45242-1-ND - Cut Tape (CT) 296-45242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731FQDWRQ1 |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731FQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7731BDW | Texas Instruments | 8 186 | 296-53484-ND | 69,71000 Kč | Parametric Equivalent |
| ISO7731BDWR | Texas Instruments | 512 | 296-ISO7731BDWRCT-ND | 55,64000 Kč | Parametric Equivalent |
| ISO7731DW | Texas Instruments | 126 | 296-44935-5-ND | 76,01000 Kč | Parametric Equivalent |
| ISO7731DWR | Texas Instruments | 9 | 296-44899-1-ND | 66,77000 Kč | Parametric Equivalent |
| ISO7731FBDW | Texas Instruments | 1 042 | 296-53485-ND | 69,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 48,06040 Kč | 1 201,51 Kč |
| 100 | 43,26640 Kč | 4 326,64 Kč |
| 250 | 40,98052 Kč | 10 245,13 Kč |
| 500 | 40,41570 Kč | 20 207,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,53298 Kč | 75 065,96 Kč |
| 4 000 | 36,76456 Kč | 147 058,24 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |




