
ISO7731BDWR | |
|---|---|
DigiKey Part Number | 296-ISO7731BDWRTR-ND - Tape & Reel (TR) 296-ISO7731BDWRCT-ND - Cut Tape (CT) 296-ISO7731BDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731BDWR |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731BDWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7731BDW | Texas Instruments | 8 186 | 296-53484-ND | 2,46000 Kč | Parametric Equivalent |
| ISO7731DW | Texas Instruments | 126 | 296-44935-5-ND | 2,68000 Kč | Parametric Equivalent |
| ISO7731DWR | Texas Instruments | 9 | 296-44899-1-ND | 2,36000 Kč | Parametric Equivalent |
| ISO7731FBDW | Texas Instruments | 1 042 | 296-53485-ND | 2,46000 Kč | Parametric Equivalent |
| ISO7731FBDWR | Texas Instruments | 1 374 | 296-ISO7731FBDWRCT-ND | 2,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 41,34500 Kč | 413,45 Kč |
| 25 | 37,78800 Kč | 944,70 Kč |
| 100 | 33,88030 Kč | 3 388,03 Kč |
| 250 | 32,01692 Kč | 8 004,23 Kč |
| 500 | 31,25930 Kč | 15 629,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,20864 Kč | 58 417,28 Kč |
| 4 000 | 28,58264 Kč | 114 330,56 Kč |
| 6 000 | 28,26901 Kč | 169 614,06 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

