General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7731FBDWR

DigiKey Part Number
296-ISO7731FBDWRTR-ND - Tape & Reel (TR)
296-ISO7731FBDWRCT-ND - Cut Tape (CT)
296-ISO7731FBDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7731FBDWR
Description
DGTL ISOLTR 5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7731FBDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
4.9ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7731BDWTexas Instruments8 186296-53484-ND69,71000 KčParametric Equivalent
ISO7731BDWRTexas Instruments512296-ISO7731BDWRCT-ND55,64000 KčParametric Equivalent
ISO7731DWTexas Instruments126296-44935-5-ND76,01000 KčParametric Equivalent
ISO7731DWRTexas Instruments9296-44899-1-ND66,77000 KčParametric Equivalent
ISO7731FBDWTexas Instruments1 042296-53485-ND69,71000 KčParametric Equivalent
In-Stock: 1 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1044,01200 Kč440,12 Kč
2540,24880 Kč1 006,22 Kč
10036,12920 Kč3 612,92 Kč
25034,16208 Kč8 540,52 Kč
50033,44394 Kč16 721,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,19883 Kč62 397,66 Kč
4 00030,53802 Kč122 152,08 Kč
6 00030,20706 Kč181 242,36 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč