
ISO7731BDW | |
|---|---|
DigiKey Part Number | 296-53484-ND |
Manufacturer | |
Manufacturer Product Number | ISO7731BDW |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731BDW Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Obsolete | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7731BDWR | Texas Instruments | 512 | 296-ISO7731BDWRCT-ND | 2,25000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 52,26400 Kč | 522,64 Kč |
| 40 | 46,08525 Kč | 1 843,41 Kč |
| 120 | 42,63467 Kč | 5 116,16 Kč |
| 280 | 40,61164 Kč | 11 371,26 Kč |
| 520 | 39,41002 Kč | 20 493,21 Kč |
| 1 000 | 38,34823 Kč | 38 348,23 Kč |
| 2 520 | 37,14429 Kč | 93 603,61 Kč |
| 5 000 | 36,43329 Kč | 182 166,45 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

