
ISO7731DWR | |
|---|---|
DigiKey Part Number | 296-44899-2-ND - Tape & Reel (TR) 296-44899-1-ND - Cut Tape (CT) 296-44899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731DWR |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731DWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7731BDW | Texas Instruments | 8 186 | 296-53484-ND | 69,71000 Kč | Parametric Equivalent |
| ISO7731BDWR | Texas Instruments | 512 | 296-ISO7731BDWRCT-ND | 55,64000 Kč | Parametric Equivalent |
| ISO7731DW | Texas Instruments | 126 | 296-44935-5-ND | 76,01000 Kč | Parametric Equivalent |
| ISO7731FBDW | Texas Instruments | 1 042 | 296-53485-ND | 69,71000 Kč | Parametric Equivalent |
| ISO7731FBDWR | Texas Instruments | 1 374 | 296-ISO7731FBDWRCT-ND | 59,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 50,05900 Kč | 500,59 Kč |
| 25 | 45,87640 Kč | 1 146,91 Kč |
| 100 | 41,26530 Kč | 4 126,53 Kč |
| 250 | 39,06804 Kč | 9 767,01 Kč |
| 500 | 38,45574 Kč | 19 227,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,75477 Kč | 71 509,54 Kč |
| 4 000 | 35,01600 Kč | 140 064,00 Kč |
| 6 000 | 34,64628 Kč | 207 877,68 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |




