


NCV2202SN2T1G | |
|---|---|
DigiKey Part Number | NCV2202SN2T1GOSTR-ND - Tape & Reel (TR) NCV2202SN2T1GOSCT-ND - Cut Tape (CT) NCV2202SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2202SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2202SN2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 70mA | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 800ns | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 8,76880 Kč | 219,22 Kč |
| 100 | 7,65800 Kč | 765,80 Kč |
| 250 | 7,12840 Kč | 1 782,10 Kč |
| 500 | 6,80882 Kč | 3 404,41 Kč |
| 1 000 | 6,54550 Kč | 6 545,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03930 Kč | 18 117,90 Kč |
| 6 000 | 5,88483 Kč | 35 308,98 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



