
ISO7731FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-45242-2-ND - Tape & Reel (TR) 296-45242-1-ND - Cut Tape (CT) 296-45242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731FQDWRQ1 |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731FQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.3ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 46,61600 Kč | 466,16 Kč |
| 25 | 42,69320 Kč | 1 067,33 Kč |
| 100 | 38,37170 Kč | 3 837,17 Kč |
| 250 | 36,31396 Kč | 9 078,49 Kč |
| 500 | 35,07380 Kč | 17 536,90 Kč |
| 1 000 | 34,05246 Kč | 34 052,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,21191 Kč | 66 423,82 Kč |
| 4 000 | 32,52013 Kč | 130 080,52 Kč |
| 6 000 | 32,17373 Kč | 193 042,38 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |


