
ISO7720FQDRQ1 | |
|---|---|
DigiKey Part Number | 296-50345-2-ND - Tape & Reel (TR) 296-50345-1-ND - Cut Tape (CT) 296-50345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720FQDRQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720FQDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 3000Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 31,02680 Kč | 775,67 Kč |
| 100 | 27,72790 Kč | 2 772,79 Kč |
| 250 | 26,15260 Kč | 6 538,15 Kč |
| 500 | 25,31602 Kč | 12 658,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,59797 Kč | 58 994,93 Kč |
| 5 000 | 23,10095 Kč | 115 504,75 Kč |
| 7 500 | 22,85226 Kč | 171 391,95 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |











