
ISO7021FD | |
|---|---|
DigiKey Part Number | 296-ISO7021FD-ND |
Manufacturer | |
Manufacturer Product Number | ISO7021FD |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 4Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7021FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 165ns, 165ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,81000 Kč | 77,81 Kč |
| 10 | 58,76100 Kč | 587,61 Kč |
| 75 | 49,66160 Kč | 3 724,62 Kč |
| 150 | 47,54413 Kč | 7 131,62 Kč |
| 300 | 45,80100 Kč | 13 740,30 Kč |
| 525 | 44,62101 Kč | 23 426,03 Kč |
| 1 050 | 43,39518 Kč | 45 564,94 Kč |
| 2 550 | 42,13700 Kč | 107 449,35 Kč |
| Unit Price without VAT: | 77,81000 Kč |
|---|---|
| Unit Price with VAT: | 94,15010 Kč |











