
LCW78_03-2.0 | |
|---|---|
DigiKey Part Number | 3182-LCW78_03-2.0-ND |
Manufacturer | |
Manufacturer Product Number | LCW78_03-2.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LCW78_03-2.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 5 | 240,89000 Kč | 1 204,45 Kč |
| 10 | 236,98300 Kč | 2 369,83 Kč |
| 42 | 229,09810 Kč | 9 622,12 Kč |
| 84 | 225,37357 Kč | 18 931,38 Kč |
| 126 | 223,22040 Kč | 28 125,77 Kč |
| 252 | 219,58492 Kč | 55 335,40 Kč |
| 504 | 216,00359 Kč | 108 865,81 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |










