SMAJ6.0CA-HP6/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1 000
Unit Price: 7,14000 Kč
Datasheet
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.0CA-HP6/13

DigiKey Part Number
13-SMAJ6.0CA-HP6/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.0CA-HP6/13
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,25988 Kč6 299,40 Kč
10 0001,02890 Kč10 289,00 Kč
15 0001,01840 Kč15 276,00 Kč
25 0001,00790 Kč25 197,50 Kč
35 0000,98775 Kč34 571,25 Kč
50 0000,93760 Kč46 880,00 Kč
125 0000,85039 Kč106 298,75 Kč
250 0000,82417 Kč206 042,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,25988 Kč
Unit Price with VAT:1,52445 Kč