
ISO6741FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6741FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6741FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO6741FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6741FQDWRQ1 |
Description | DGTL ISOLTR 5KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6741FQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type CAN | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6741QDWRQ1 | Texas Instruments | 1 930 | 296-ISO6741QDWRQ1CT-ND | 67,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,55800 Kč | 445,58 Kč |
| 25 | 40,76120 Kč | 1 019,03 Kč |
| 100 | 36,59110 Kč | 3 659,11 Kč |
| 250 | 34,60388 Kč | 8 650,97 Kč |
| 500 | 33,89414 Kč | 16 947,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,60819 Kč | 63 216,38 Kč |
| 4 000 | 30,94029 Kč | 123 761,16 Kč |
| 6 000 | 30,60578 Kč | 183 634,68 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |










