
TLF35585QVS01XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLF35585QVS01XUMA2TR-ND - Tape & Reel (TR) 448-TLF35585QVS01XUMA2CT-ND - Cut Tape (CT) 448-TLF35585QVS01XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF35585QVS01XUMA2 |
Description | OPTIREG PMIC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
EDA/CAD Models | TLF35585QVS01XUMA2 Models |
Category | Operating Temperature -40°C ~ 175°C (TJ) |
Manufacturer Infineon Technologies | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Voltage - Supply 3V ~ 40V | Supplier Device Package PG-VQFN-48-79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 144,71800 Kč | 1 447,18 Kč |
| 25 | 134,04280 Kč | 3 351,07 Kč |
| 100 | 122,30710 Kč | 12 230,71 Kč |
| 250 | 116,71528 Kč | 29 178,82 Kč |
| 500 | 113,34384 Kč | 56 671,92 Kč |
| 1 000 | 110,57022 Kč | 110 570,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,64154 Kč | 269 103,85 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |


