
ISO6542QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6542QDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO6542QDBQRQ1CT-ND - Cut Tape (CT) 296-ISO6542QDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6542QDBQRQ1 |
Description | AUTOMOTIVE, 100-V ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 707Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 100 | 30,82300 Kč | 3 082,30 Kč |
| 500 | 26,80478 Kč | 13 402,39 Kč |
| 1 000 | 25,49514 Kč | 25 495,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,06665 Kč | 60 166,62 Kč |
| 5 000 | 23,17726 Kč | 115 886,30 Kč |
| 7 500 | 22,72216 Kč | 170 416,20 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |











