
MSPM0G1506SRGZR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1506SRGZRTR-ND - Tape & Reel (TR) 296-MSPM0G1506SRGZRCT-ND - Cut Tape (CT) 296-MSPM0G1506SRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1506SRGZR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1506SRGZR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 48-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 44 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 33,69760 Kč | 842,44 Kč |
| 100 | 30,15100 Kč | 3 015,10 Kč |
| 250 | 28,45984 Kč | 7 114,96 Kč |
| 500 | 27,43976 Kč | 13 719,88 Kč |
| 1 000 | 27,37215 Kč | 27 372,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,34107 Kč | 101 364,28 Kč |
| 8 000 | 24,87305 Kč | 198 984,40 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |





