ISO3086DWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 87,07000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 251
Unit Price: 141,44000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 184
Unit Price: 247,46000 Kč
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO3086DWR

DigiKey Part Number
296-41273-2-ND - Tape & Reel (TR)
296-41273-1-ND - Cut Tape (CT)
296-41273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO3086DWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO3086DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
20Mbps
Voltage - Supply
3.15V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,07000 Kč87,07 Kč
1065,98900 Kč659,89 Kč
2560,69880 Kč1 517,47 Kč
10054,88500 Kč5 488,50 Kč
25052,11000 Kč13 027,50 Kč
50050,43860 Kč25 219,30 Kč
1 00049,06236 Kč49 062,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00047,92983 Kč95 859,66 Kč
4 00046,99784 Kč187 991,36 Kč
Manufacturers Standard Package
Unit Price without VAT:87,07000 Kč
Unit Price with VAT:105,35470 Kč