
KDZVTR15B | |
|---|---|
DigiKey Part Number | KDZVTR15BTR-ND - Tape & Reel (TR) KDZVTR15BCT-ND - Cut Tape (CT) KDZVTR15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR15B |
Description | DIODE ZENER 15.6V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.6 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR15B Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 11 V |
Mfr | Operating Temperature 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package PMDU |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,27900 Kč | 72,79 Kč |
| 100 | 4,62370 Kč | 462,37 Kč |
| 500 | 3,47494 Kč | 1 737,47 Kč |
| 1 000 | 3,10413 Kč | 3 104,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63217 Kč | 7 896,51 Kč |
| 6 000 | 2,39425 Kč | 14 365,50 Kč |
| 9 000 | 2,27297 Kč | 20 456,73 Kč |
| 15 000 | 2,13666 Kč | 32 049,90 Kč |
| 21 000 | 2,05592 Kč | 43 174,32 Kč |
| 30 000 | 1,97744 Kč | 59 323,20 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |




