
INA253A2IPWR | |
|---|---|
DigiKey Part Number | 296-INA253A2IPWRTR-ND - Tape & Reel (TR) 296-INA253A2IPWRCT-ND - Cut Tape (CT) 296-INA253A2IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA253A2IPWR |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA253A2IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.4V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 90 µA | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,98100 Kč | 639,81 Kč |
| 25 | 58,82800 Kč | 1 470,70 Kč |
| 100 | 53,15430 Kč | 5 315,43 Kč |
| 250 | 50,44980 Kč | 12 612,45 Kč |
| 500 | 48,81952 Kč | 24 409,76 Kč |
| 1 000 | 47,47816 Kč | 47 478,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,37409 Kč | 92 748,18 Kč |
| 4 000 | 45,46540 Kč | 181 861,60 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |











