



G3VM-61VR(TR05) | |
|---|---|
DigiKey Part Number | Z10319TR-ND - Tape & Reel (TR) Z10319CT-ND - Cut Tape (CT) Z10319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61VR(TR05) |
Description | SSR RELAY SPST-NO 1.4A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61VR(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1.4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 250 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 70,23800 Kč | 702,38 Kč |
| 25 | 67,07600 Kč | 1 676,90 Kč |
| 50 | 64,77460 Kč | 3 238,73 Kč |
| 100 | 62,55510 Kč | 6 255,51 Kč |
| 250 | 59,73512 Kč | 14 933,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,68402 Kč | 28 842,01 Kč |
| 1 000 | 55,70223 Kč | 55 702,23 Kč |
| 1 500 | 54,57408 Kč | 81 861,12 Kč |
| 2 500 | 53,18491 Kč | 132 962,27 Kč |
| 3 500 | 52,28886 Kč | 183 011,01 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |


