SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

INA186A3IDCKT

DigiKey Part Number
296-INA186A3IDCKTTR-ND - Tape & Reel (TR)
296-INA186A3IDCKTCT-ND - Cut Tape (CT)
296-INA186A3IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA186A3IDCKT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA186A3IDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,04000 Kč31,04 Kč
1022,72600 Kč227,26 Kč
2520,61320 Kč515,33 Kč
10018,30120 Kč1 830,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,19892 Kč4 299,73 Kč
50016,53444 Kč8 267,22 Kč
75016,20129 Kč12 150,97 Kč
1 25015,83246 Kč19 790,58 Kč
1 75015,61679 Kč27 329,38 Kč
2 50015,40928 Kč38 523,20 Kč
6 25014,96267 Kč93 516,69 Kč
12 50014,69360 Kč183 670,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,04000 Kč
Unit Price with VAT:37,55840 Kč