
2132271230 | |
|---|---|
DigiKey Part Number | 900-2132271230TR-ND - Tape & Reel (TR) 900-2132271230CT-ND - Cut Tape (CT) 900-2132271230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132271230 |
Description | DRVT 1.5 SMT AU0.38 ETP 12P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132271230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Natural | |
Insulation Height | 0.346" (8.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,18600 Kč | 741,86 Kč |
| 25 | 69,53680 Kč | 1 738,42 Kč |
| 50 | 66,21500 Kč | 3 310,75 Kč |
| 100 | 63,05280 Kč | 6 305,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 56,70300 Kč | 25 516,35 Kč |
| 900 | 53,99799 Kč | 48 598,19 Kč |
| 1 350 | 52,47649 Kč | 70 843,26 Kč |
| 2 250 | 50,62058 Kč | 113 896,30 Kč |
| 3 150 | 49,43463 Kč | 155 719,08 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |





