
INA186A3IDCKR | |
|---|---|
DigiKey Part Number | 296-INA186A3IDCKRTR-ND - Tape & Reel (TR) 296-INA186A3IDCKRCT-ND - Cut Tape (CT) 296-INA186A3IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A3IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A3IDCKR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.3V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 35 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 25 | 13,62360 Kč | 340,59 Kč |
| 100 | 11,99410 Kč | 1 199,41 Kč |
| 250 | 11,21880 Kč | 2 804,70 Kč |
| 500 | 10,75098 Kč | 5 375,49 Kč |
| 1 000 | 10,44126 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,89013 Kč | 29 670,39 Kč |
| 6 000 | 9,65726 Kč | 57 943,56 Kč |
| 9 000 | 9,54072 Kč | 85 866,48 Kč |
| 15 000 | 9,41153 Kč | 141 172,95 Kč |
| 21 000 | 9,33605 Kč | 196 057,05 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











