
KMMX-ABSMT5SG-30TR | |
|---|---|
DigiKey Part Number | 2092-KMMX-ABSMT5SG-30TR-ND - Tape & Reel (TR) 2092-KMMX-ABSMT5SG-30CT-ND - Cut Tape (CT) 2092-KMMX-ABSMT5SG-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMX-ABSMT5SG-30TR |
Description | CONN RCPT USB MICRO AB SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMMX-ABSMT5SG-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 24,08100 Kč | 240,81 Kč |
| 25 | 22,56560 Kč | 564,14 Kč |
| 50 | 21,48360 Kč | 1 074,18 Kč |
| 100 | 20,45640 Kč | 2 045,64 Kč |
| 250 | 19,17404 Kč | 4 793,51 Kč |
| 500 | 18,25878 Kč | 9 129,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,38688 Kč | 17 386,88 Kč |
| 2 000 | 16,55709 Kč | 33 114,18 Kč |
| 3 000 | 16,09041 Kč | 48 271,23 Kč |
| 5 000 | 15,52113 Kč | 77 605,65 Kč |
| 7 000 | 15,15738 Kč | 106 101,66 Kč |
| 10 000 | 14,78110 Kč | 147 811,00 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |











