MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

INA141U/2K5G4 | |
|---|---|
DigiKey Part Number | INA141U/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA141U/2K5G4 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA141U/2K5G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 184,69740 Kč | 461 743,50 Kč |
| Unit Price without VAT: | 184,69740 Kč |
|---|---|
| Unit Price with VAT: | 223,48385 Kč |





