
ADA4004-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4004-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4004-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4004-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4004-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4004-1ARZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 2.2mA |
Series | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 40 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,15800 Kč | 1 051,58 Kč |
| 25 | 97,22080 Kč | 2 430,52 Kč |
| 100 | 88,50030 Kč | 8 850,03 Kč |
| 250 | 85,45768 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,77287 Kč | 79 772,87 Kč |
| 2 000 | 78,07477 Kč | 156 149,54 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

