INA134UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 360
Unit Price: 72,44000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 733
Unit Price: 280,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 471
Unit Price: 280,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 890
Unit Price: 280,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 093
Unit Price: 416,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 416,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 258,75752 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 198,43000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 11 129
Unit Price: 198,43000 Kč
Datasheet
Differential Receiver IC Audio 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA134UA/2K5G4

DigiKey Part Number
INA134UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA134UA/2K5G4
Description
IC AMP CLASS AB MONO 8SOIC
Customer Reference
Detailed Description
Differential Receiver IC Audio 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA134UA/2K5G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Audio
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
Type
Differential Receiver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA134UA/2K5Texas Instruments5 360296-46093-1-ND72,44000 KčMFR Recommended
AD629ARZAnalog Devices Inc.1 733505-AD629ARZ-ND280,95000 KčSimilar
AD629ARZ-R7Analog Devices Inc.2 471AD629ARZ-R7CT-ND280,95000 KčSimilar
AD629ARZ-RLAnalog Devices Inc.7 890AD629ARZ-RLCT-ND280,95000 KčSimilar
AD629BRZAnalog Devices Inc.1 093505-AD629BRZ-ND416,60000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes