Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP03GSZ-RL

DigiKey Part Number
AMP03GSZ-RLTR-ND - Tape & Reel (TR)
AMP03GSZ-RLCT-ND - Cut Tape (CT)
AMP03GSZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMP03GSZ-RL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMP03GSZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.5mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
12 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
9.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
3 MHz
Supplier Device Package
8-SOIC
Voltage - Input Offset
25 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA154UTexas Instruments244INA154U-ND100,16000 KčDirect
INA105KU/2K5Texas Instruments3 586296-38942-1-ND161,89000 KčSimilar
INA134UA/2K5Texas Instruments5 360296-46093-1-ND72,44000 KčSimilar
INA154UATexas Instruments397INA154UA-ND67,61000 KčSimilar
In-Stock: 11 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
10154,33500 Kč1 543,35 Kč
25143,32400 Kč3 583,10 Kč
100131,22070 Kč13 122,07 Kč
250128,82860 Kč32 207,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,08761 Kč290 219,03 Kč
Manufacturers Standard Package
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč