
INA134UA/2K5 | |
|---|---|
DigiKey Part Number | 296-46093-2-ND - Tape & Reel (TR) 296-46093-1-ND - Cut Tape (CT) 296-46093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA134UA/2K5 |
Description | IC AMP CLASS AB MONO 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA134UA/2K5 Models |
Category | Applications Audio |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Differential Receiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,36400 Kč | 543,64 Kč |
| 25 | 49,84920 Kč | 1 246,23 Kč |
| 100 | 44,90420 Kč | 4 490,42 Kč |
| 250 | 42,54532 Kč | 10 636,33 Kč |
| 500 | 42,02204 Kč | 21 011,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,71712 Kč | 96 792,80 Kč |
| 5 000 | 37,97253 Kč | 189 862,65 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |








