
PCM1865DBTR | |
|---|---|
DigiKey Part Number | 296-PCM1865DBTR-ND - Tape & Reel (TR) 296-PCM1865DBTRCT-ND - Cut Tape (CT) 296-PCM1865DBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1865DBTR |
Description | IC DAS/ADC/DAC SPECIAL 30-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1865DBTR Models |
Category | Data Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 30-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 117,90400 Kč | 1 179,04 Kč |
| 25 | 109,15600 Kč | 2 728,90 Kč |
| 100 | 99,53260 Kč | 9 953,26 Kč |
| 250 | 96,59920 Kč | 24 149,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 77,78741 Kč | 155 574,82 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |











