AD629BRZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 107
Unit Price: 189,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 53,51635 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 360
Unit Price: 72,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 32,77712 Kč
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 100,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 550
Unit Price: 100,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 397
Unit Price: 67,61000 Kč
Datasheet
Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD629BRZ-RL

DigiKey Part Number
505-AD629BRZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD629BRZ-RL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD629BRZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
900µA
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
500 kHz
Supplier Device Package
8-SOIC
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8479ARZAnalog Devices Inc.1 107505-AD8479ARZ-ND189,40000 KčSimilar
INA134UATexas Instruments0INA134UA-ND53,51635 KčSimilar
INA134UA/2K5Texas Instruments5 360296-46093-1-ND72,44000 KčSimilar
INA134UA/2K5G4Texas Instruments0INA134UA/2K5G4-ND32,77712 KčSimilar
INA154UTexas Instruments244INA154U-ND100,16000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500258,75752 Kč646 893,80 Kč
Manufacturers Standard Package
Unit Price without VAT:258,75752 Kč
Unit Price with VAT:313,09660 Kč