
INA154U/2K5 | |
|---|---|
DigiKey Part Number | 296-31644-2-ND - Tape & Reel (TR) 296-31644-1-ND - Cut Tape (CT) 296-31644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA154U/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA154U/2K5 Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 3.1 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4627-1BRZ | Analog Devices Inc. | 104 | 505-ADA4627-1BRZ-ND | 306,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 76,26500 Kč | 762,65 Kč |
| 25 | 70,24240 Kč | 1 756,06 Kč |
| 100 | 63,61760 Kč | 6 361,76 Kč |
| 250 | 60,52716 Kč | 15 131,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,33687 Kč | 138 342,17 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |

