
AD629ARZ-R7 | |
|---|---|
DigiKey Part Number | AD629ARZ-R7TR-ND - Tape & Reel (TR) AD629ARZ-R7CT-ND - Cut Tape (CT) AD629ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD629ARZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD629ARZ-R7 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 200 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8479ARZ | Analog Devices Inc. | 1 797 | 505-AD8479ARZ-ND | 7,67000 Kč | Similar |
| INA134UA/2K5 | Texas Instruments | 5 390 | 296-46093-1-ND | 2,93000 Kč | Similar |
| INA154U | Texas Instruments | 244 | INA154U-ND | 4,05000 Kč | Similar |
| INA154U/2K5 | Texas Instruments | 2 550 | 296-31644-1-ND | 3,59000 Kč | Similar |
| INA154UA | Texas Instruments | 397 | INA154UA-ND | 2,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,95000 Kč | 280,95 Kč |
| 10 | 221,02500 Kč | 2 210,25 Kč |
| 25 | 206,07440 Kč | 5 151,86 Kč |
| 100 | 189,64340 Kč | 18 964,34 Kč |
| 250 | 188,90640 Kč | 47 226,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 173,20368 Kč | 173 203,68 Kč |
| Unit Price without VAT: | 280,95000 Kč |
|---|---|
| Unit Price with VAT: | 339,94950 Kč |



