
F28P559SJ9PZRQ1 | |
|---|---|
DigiKey Part Number | 296-F28P559SJ9PZRQ1TR-ND - Tape & Reel (TR) 296-F28P559SJ9PZRQ1CT-ND - Cut Tape (CT) 296-F28P559SJ9PZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28P559SJ9PZRQ1 |
Description | AUTOMOTIVE C2000 32-BIT MCU, 1X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 133K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 35x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 192,32100 Kč | 1 923,21 Kč |
| 25 | 179,10440 Kč | 4 477,61 Kč |
| 100 | 164,56970 Kč | 16 456,97 Kč |
| 250 | 157,64040 Kč | 39 410,10 Kč |
| 500 | 153,46430 Kč | 76 732,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 150,02693 Kč | 150 026,93 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |











