
APXA100ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-APXA100ARA330ME61GTR-ND - Tape & Reel (TR) 565-APXA100ARA330ME61GCT-ND - Cut Tape (CT) 565-APXA100ARA330ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA330ME61G |
Description | CAP ALUM POLY 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA330ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 63.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.27 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 50 | 5,77440 Kč | 288,72 Kč |
| 100 | 5,14240 Kč | 514,24 Kč |
| 500 | 4,05010 Kč | 2 025,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,70489 Kč | 3 704,89 Kč |
| 2 000 | 3,41806 Kč | 6 836,12 Kč |
| 3 000 | 3,27317 Kč | 9 819,51 Kč |
| 5 000 | 3,11165 Kč | 15 558,25 Kč |
| 7 000 | 3,01669 Kč | 21 116,83 Kč |
| 10 000 | 2,92494 Kč | 29 249,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






