
DS90UB953ATRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB953ATRHBTQ1TR-ND - Tape & Reel (TR) 296-DS90UB953ATRHBTQ1CT-ND - Cut Tape (CT) 296-DS90UB953ATRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB953ATRHBTQ1 |
Description | INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Serializer 4 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB953ATRHBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4.16Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 10 | 266,99000 Kč | 2 669,90 Kč |
| 25 | 249,44800 Kč | 6 236,20 Kč |
| 100 | 230,92760 Kč | 23 092,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 220,95776 Kč | 55 239,44 Kč |
| 500 | 215,41554 Kč | 107 707,77 Kč |
| 750 | 212,64143 Kč | 159 481,07 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |











