5/0 Driver FPD-Link, LVDS 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C385AMTX/NOPB

DigiKey Part Number
DS90C385AMTX/NOPBTR-ND - Tape & Reel (TR)
DS90C385AMTX/NOPBCT-ND - Cut Tape (CT)
DS90C385AMTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C385AMTX/NOPB
Description
IC TRANSCEIVER 5/0 56TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/0 Driver FPD-Link, LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90C385AMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
5/0
Duplex
-
Data Rate
2.45Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,28000 Kč94,28 Kč
1071,58200 Kč715,82 Kč
2565,90840 Kč1 647,71 Kč
10059,66370 Kč5 966,37 Kč
25056,68536 Kč14 171,34 Kč
50054,89004 Kč27 445,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,41282 Kč53 412,82 Kč
2 00052,19683 Kč104 393,66 Kč
3 00051,58796 Kč154 763,88 Kč
Manufacturers Standard Package
Unit Price without VAT:94,28000 Kč
Unit Price with VAT:114,07880 Kč