
LTC6993IDCB-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993IDCB-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993IDCB-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993IDCB-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993IDCB-4#TRMPBF |
Description | IC MMV 1-CIR 11-NS 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993IDCB-4#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 88,06600 Kč | 880,66 Kč |
| 25 | 81,27920 Kč | 2 031,98 Kč |
| 100 | 73,81850 Kč | 7 381,85 Kč |
| 250 | 72,92856 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,11668 Kč | 34 058,34 Kč |
| 1 000 | 66,35221 Kč | 66 352,21 Kč |
| 1 500 | 65,46855 Kč | 98 202,82 Kč |
| 2 500 | 64,48948 Kč | 161 223,70 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |















