
2201778-1 | |
|---|---|
DigiKey Part Number | A118117TR-ND - Tape & Reel (TR) A118117CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2201778-1 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 2201778-1 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height Above Board 0.065" (1.65mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold-Palladium |
Number of Positions 8 | Base Product Number |
Connector Type Connector and Ejector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2908-05WB-MG | 3M | 25 229 | 3M5607CT-ND | 99,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 54,80800 Kč | 548,08 Kč |
| 25 | 51,36280 Kč | 1 284,07 Kč |
| 50 | 48,91040 Kč | 2 445,52 Kč |
| 100 | 46,57450 Kč | 4 657,45 Kč |
| 250 | 43,65724 Kč | 10 914,31 Kč |
| 500 | 41,57336 Kč | 20 786,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,38188 Kč | 40 381,88 Kč |
| 2 000 | 38,45577 Kč | 76 911,54 Kč |
| 3 000 | 37,37236 Kč | 112 117,08 Kč |
| 5 000 | 36,05094 Kč | 180 254,70 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |











